Omron Surface Power Relay, 200V ac, 220 V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$22.87

(exc. GST)

$25.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.87

*price indicative

RS Stock No.:
107-752
Mfr. Part No.:
MY3-02 AC200/220
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

200V ac, 220V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

MY3

Switching Current

5A

Minimum Operating Temperature

-55°C

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Switching Power

1.1kVA

Maximum Operating Temperature

70°C

Coil Resistance

13kΩ

Width

21.5mm

Coil Power

1.3VA

Length

28mm

Height

36mm

Standards/Approvals

TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), EN/IEC, CSA Certified (File No. LR31928)

Contact Material

Silver Alloy Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy