Omron Surface Power Relay, 100V dc, 110 V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$20.44

(exc. GST)

$22.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.44

*price indicative

RS Stock No.:
107-749
Mfr. Part No.:
MY3 DC100/110
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

100V dc, 110V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

MY3

Terminal Type

Plug-In

Switching Current

5A

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Switching Power

1.1kVA

Minimum Operating Temperature

-55°C

Coil Resistance

11kΩ

Maximum Operating Temperature

70°C

Length

28mm

Coil Power

0.9W

Height

36mm

Standards/Approvals

UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928)

Width

21.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy