Omron Surface Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

$27.79

(exc. GST)

$30.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.79

*price indicative

RS Stock No.:
133-067
Mfr. Part No.:
LY2F-D DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

LY2Y

Switching Current

10A

Minimum Operating Temperature

-25°C

Switching DC Voltage

125V dc

Switching Power

2.5kW

Switching AC Voltage

250V ac

Coil Resistance

650Ω

Maximum Operating Temperature

55°C

Standards/Approvals

UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928)

Width

21.5mm

Height

36mm

Coil Power

0.9W

Length

28mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy