Finder PCB Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.78

(exc. GST)

$14.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
  • Plus 281 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$12.78
25 - 49$12.13
50 - 99$11.52
100 - 499$10.92
500 +$10.38

*price indicative

RS Stock No.:
164-117
Distrelec Article No.:
137-44-378
Mfr. Part No.:
41.52.9.012.0010
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

41

Terminal Type

Solder

Switching Current

8A

Switching Power

2kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

360Ω

Width

12.5mm

Standards/Approvals

RoHS

Length

29mm

Coil Power

400mW

Height

15.7mm

Contact Material

Silver Alloy

Finder 41 Series Power Relay, 12V DC Coil Voltage, 8A Switching Current - 41.52.9.012.0010


This power relay is a low-profile PCB mount relay designed specifically for efficient switching in control systems and electronic circuits. Featuring a 12V DC coil voltage and a DPDT contact configuration, it can handle a maximum switching power of 2kVA. With dimensions of 29mm in length, 12.5mm in depth, and 15.7mm in height, it fits easily into compact applications. Its robust construction ensures reliability in a variety of demanding environments.

Features & Benefits


• Operates at a coil voltage of 12V DC for versatile applications

• Supports a maximum switching current of 8A for efficient power management

• Achieves a lifespan of 60,000 cycles, enhancing reliability

• Designed with a through-hole terminal type for ease of installation

• Compliant with cUL and UL standards for safety and performance

Applications


• Utilised in building systems for efficient control

• Applied in medical and dental equipment for reliable operation

• Integrated into timers and lighting controls for precise timing

• Commonly used in vending machines for effective vending operations

• Ideal for door and gate openers in security systems

What is the contact configuration of this relay?


The relay features a DPDT contact configuration, providing flexibility in wiring and control.

How does the temperature range affect my applications?


The relay operates within a temperature range of -40°C to +85°C, making it suitable for various environments, including extreme conditions.

What is the switching capacity for the relay?


This relay can manage up to 2kVA of switching power, which supports heavy loads safely.

Can I use this relay in automated systems?


Yes, it is designed for use in automation and control systems, enhancing operational efficiency.

What is the significance of the 60,000 cycle lifespan?


The extended lifespan ensures long-term durability and reduces maintenance needs, leading to cost savings over time.

38 Series - Screw and Screwless Terminals


Ideal interface for PLC and electronic systems

Dimensions: H89.7mm x W14mm x D77.1mm

AgNi contacts

Operating temperature range: -40°C to +55°C

Note

For accessory ID labels see 386-4447 connection busbars 386-4453

Approvals

VDE, Gost

  • RS Stock No. 0351572
  • Mfr. Part No. 40.52.7.012.0000
Each
$13.74
  • RS Stock No. 5345055
  • Mfr. Part No. 46.52.9.012.0040
Each
$21.15
  • RS Stock No. 1829776
  • Mfr. Part No. 40.52.9.012.0000
Each
$14.02
  • RS Stock No. 5345320
  • Mfr. Part No. 46.52.9.012.0074
Each
$19.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy