Finder PCB Power Relay, 12V ac Coil, 8A Switching Current, DPDT

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 unit)*

$30.58

(exc. GST)

$33.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$30.58-
25 - 49$30.35-
50 - 99$29.872%
100 - 249$29.344%
250 +$28.795%

*price indicative

Packaging Options:
RS Stock No.:
708-3138
Distrelec Article No.:
301-76-513
Mfr. Part No.:
40.52.8.012.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

40

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

8V ac

Switching DC Voltage

8V

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

80Ω

Height

25mm

Standards/Approvals

VDE, UL, EAC, CSA, CCC

Length

29mm

Coil Power

1.2W

Width

12.4mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 40 Series Power Relay, 12V AC Coil Voltage, 8A Switching Current - 40.52.8.012.0000


This power relay is designed for efficient control in various applications. As a DPDT relay with a coil voltage of 12 V AC, it offers reliable switching capabilities. With dimensions of 29mm in length, 12.4mm in depth, and 25mm in height, it is suitable for PCB mounting.

Features & Benefits


• Utilises AgNi contact material for enhanced conductivity

• Switches at a maximum of 8A, ensuring flexibility in operation

• Capable of withstanding switching voltages up to 400V AC

• Operates reliably in temperatures ranging from -40°C to +85°C

• Meets rigorous safety standards including CCC, CE, and CSA

• Provides a long lifespan of 100,000 electrical cycles

Applications


• Ideal for control panels in automation systems

• Used for electronic circuit boards in various devices

• Commonly found in vending machines for operational control

• Suitable for medical and dental equipment

What is the typical lifespan of this relay under normal conditions?


This relay has a rated lifespan of 100,000 electrical cycles and significantly more for mechanical cycles, making it durable for continuous use in demanding environments.

How does this relay perform in high-voltage situations?


It is rated for a maximum switching voltage of 400 V AC, along with an isolation of 6 kV between coil and contact, ensuring safe operation in high-voltage applications.

What applications are recommended for this relay's specifications?


It is ideal for use in automation, control panels, and electronic devices, where reliable switching and high voltage handling are critical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy