Subtotal (1 unit)*
$953.26
(exc. GST)
$1,048.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $953.26 |
*price indicative
- RS Stock No.:
- 808-802
- Mfr. Part No.:
- RUTM16
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Nominal Supply Voltage | 9 – 50 VDC | |
| Connection Type | TCP | |
| Mount Type | Wall Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | WEEE | |
| Width | 132mm | |
| Height | 44.2mm | |
| Series | RUT | |
| Depth | 104mm | |
| Weight | 530g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Nominal Supply Voltage 9 – 50 VDC | ||
Connection Type TCP | ||
Mount Type Wall Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals WEEE | ||
Width 132mm | ||
Height 44.2mm | ||
Series RUT | ||
Depth 104mm | ||
Weight 530g | ||
- COO (Country of Origin):
- LT
