Finder PCB Power Relay, 48V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 163-366
- Mfr. Part No.:
- 41.52.9.048.0010
- Brand:
- Finder
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.59
(exc. GST)
$25.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 12 November 2026
- Plus 46 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $23.59 | - |
| 25 - 49 | $23.11 | 2% |
| 50 - 99 | $22.38 | 5% |
| 100 - 249 | $21.83 | 7% |
| 250 + | $21.36 | 9% |
*price indicative
- RS Stock No.:
- 163-366
- Mfr. Part No.:
- 41.52.9.048.0010
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 5.8kΩ | |
| Standards/Approvals | RoHS | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Width | 12.5mm | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 5.8kΩ | ||
Standards/Approvals RoHS | ||
Coil Power 400mW | ||
Length 29mm | ||
Width 12.5mm | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
41 Series - 41.52, 41.31 & 41.61
PCB mount power relays with ac and dc coils.
Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm
Approvals
UL (Canada & US); VDE
- RS Stock No. 7083134
- Mfr. Part No. 40.52.7.048.0000
Each
$24.10
- RS Stock No. 7083134P
- Mfr. Part No. 40.52.7.048.0000
Each (Supplied in a Box)
$24.10
- RS Stock No. 1829778
- Mfr. Part No. 40.52.9.048.0000
Each
$16.51
RS Better World
- RS Stock No. 7423778
- Mfr. Part No. RSB2A080ED
Each
$12.61
Related links
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay Module 8A Switching Current, DPDT
- Finder PCB Power Relay Module 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT











