Relpol PCB Power Relay, 48V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 134-8378
- Mfr. Part No.:
- RM84-2012-35-1048
- Brand:
- Relpol
Subtotal (1 unit)*
$12.27
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.27 |
*price indicative
- RS Stock No.:
- 134-8378
- Mfr. Part No.:
- RM84-2012-35-1048
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RM84 | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 440V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Coil Resistance | 5.7kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS, EAC | |
| Coil Power | 480mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RM84 | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 440V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Coil Resistance 5.7kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Standards/Approvals RoHS, EAC | ||
Coil Power 480mW | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM84 Series Miniature Relays
Relpol RM84 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
- RS Stock No. 1348376
- Mfr. Part No. RM84-2012-35-1005
Each
$19.36
- RS Stock No. 1348377
- Mfr. Part No. RM84-2012-35-1009
Each
$17.54
- RS Stock No. 1232080
- Mfr. Part No. RM84-2012-35-1024
Each
$19.17
RS Better World
- RS Stock No. 7423778
- Mfr. Part No. RSB2A080ED
Each
$12.11
Related links
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT












