KEMET 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $2.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.05

(exc. GST)

$11.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 5,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.402$10.05-
250 - 475$0.392$9.80$2.50
500 +$0.386$9.65$8.00

*price indicative

Packaging Options:
RS Stock No.:
652-1733
Mfr. Part No.:
C1206C222J1GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Standards/Approvals

EIA 556, EIA 624, J-STD-020, IPC-7351, EIA 0603, EIA 0805, EIA 1206, EIA 481

Width

1.6mm

Length

3.2mm

Height

1.1mm

Maximum Operating Temperature

125°C

C1206 Series


Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

  • RS Stock No. 6521733P
  • Mfr. Part No. C1206C222J1GACTU
Each (Supplied on a Reel)
$0.402
  • RS Stock No. 1700192
  • Mfr. Part No. C1206C222J1GACTU
Each (On a Reel of 1000)
$0.228
  • RS Stock No. 8068467
  • Mfr. Part No. C0805H222J1GACTU
Each (In a Pack of 5)
$5.902
  • RS Stock No. 2989191
  • Mfr. Part No. C1206C102J1GACTU
Each (In a Pack of 25)
$0.197

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy