Phoenix Contact Plug In Power Relay, 60V dc Coil, 1mA Switching Current, SPDT
- RS Stock No.:
- 135-396
- Mfr. Part No.:
- 2909647
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-396
- Mfr. Part No.:
- 2909647
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 60V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 1mA | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 1mA | ||
Latching No | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Single Relay is a plug-in miniature power relay designed for reliable performance. This relay features a multi-layer gold contact with 1 changeover contact and a manual operation. With a 60 V DC input voltage, it is suitable for a variety of applications. The compact design and high-quality construction make this relay a durable and long-lasting solution. Whether you need to control power supply or automate processes, the Phoenix Contact Single Relay is a reliable choice.
Multi-layer gold contact for durability
1 changeover contact for versatile control
Manual operation for added convenience
60 V DC input for a wide range
Compact and reliable design
Suitable for power supply control
1 changeover contact for versatile control
Manual operation for added convenience
60 V DC input for a wide range
Compact and reliable design
Suitable for power supply control
Related links
- Phoenix Contact Plug-in Relay 1mA Switching Current, DPDT
- Phoenix Contact Relay 1mA Switching Current, SPDT
- Phoenix Contact Plug-in Power Relay 1mA Switching Current, SPDT
- Phoenix Contact Power Relay 1mA Switching Current, 4PDT
- Phoenix Contact Power Relay 1mA Switching Current, SPST
- Phoenix Contact DIN Rail Relay 1mA Switching Current, DPST
- Phoenix Contact DIN Rail Relay Module 1mA Switching Current, DPST
- Schneider Electric Plug In Power Relay 10A Switching Current, SPDT
