Phoenix Contact Relay, 48V dc Coil, 1mA Switching Current, SPDT
- RS Stock No.:
- 135-394
- Mfr. Part No.:
- 2961244
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$245.30
(exc. GST)
$269.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $245.30 | $24.53 |
*price indicative
- RS Stock No.:
- 135-394
- Mfr. Part No.:
- 2961244
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Series | REL-MR- 48DC/21AU | |
| Switching Voltage | 250V ac | |
| Switching Current | 1mA | |
| Standards/Approvals | EAC, VDE Zeichengenehmigung, UL Recognised, IEC 60664, cUL Recognised, EN 61810-1, EN 50178 | |
| Width | 5mm | |
| Length | 15mm | |
| Height | 28mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Series REL-MR- 48DC/21AU | ||
Switching Voltage 250V ac | ||
Switching Current 1mA | ||
Standards/Approvals EAC, VDE Zeichengenehmigung, UL Recognised, IEC 60664, cUL Recognised, EN 61810-1, EN 50178 | ||
Width 5mm | ||
Length 15mm | ||
Height 28mm | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact miniature relay is a plug-in relay with a multi-layer contact and 1 changeover contact, designed for an input voltage of 48V DC. It offers power contacts up to 6A and has a compact design suitable for various applications. With a long mechanical service life and wide input voltage range, this relay ensures reliable performance in diverse settings.
Efficient circuit protection with one position and four connections
Reliable performance with 5A rated current
Wide voltage range of 250VAC and 65VDC
High-quality materials for durability
Meets industry standards and regulations
Related links
- Phoenix Contact Plug In Power Relay 1mA Switching Current, SPDT
- Phoenix Contact Plug-in Power Relay 1mA Switching Current, SPDT
- Phoenix Contact Power Relay 1mA Switching Current, 4PDT
- Phoenix Contact DIN Rail Relay 1mA Switching Current, DPST
- Phoenix Contact Power Relay 1mA Switching Current, SPST
- Phoenix Contact DIN Rail Relay Module 1mA Switching Current, DPST
- Phoenix Contact Plug-in Relay 1mA Switching Current, DPDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
