Phoenix Contact Plug In Power Relay, 24V dc Coil, 1mA Switching Current, SPST

Subtotal (1 pack of 8 units)*

$97.83

(exc. GST)

$107.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$97.83$12.229

*price indicative

RS Stock No.:
535-298
Mfr. Part No.:
2961037
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Plug In

Switching Current

1mA

COO (Country of Origin):
DE
The Phoenix Contact single relay is designed to deliver exceptional performance and reliability in various applications. Constructed with a pluggable replacement miniature setup, it features a single normally open (N/O) contact and operates at a nominal input voltage of 24 V DC. This product is ideal for users seeking a robust solution that can handle both standard and demanding operational conditions. With a mechanical service life of approximately 20 million cycles, it promises durability and longevity. Additionally, the relay operates efficiently under a wide temperature range, from -40 °C to 85 °C, making it suitable for diverse environments. The compact dimensions ensure easy integration into existing systems, without compromising space or efficiency.

Designed for a mechanical service life of around 20 million cycles
Operates efficiently across a wide ambient temperature range
Features a compact design for seamless integration into various setups
Offers non-polarized drive functionality to enhance versatility
Constructed with high-quality contact materials for improved performance
Key specifications adhere to stringent industry standards
Provides flexible mounting options to suit diverse installation needs

Related links