Phoenix Contact Plug-in Relay, 110V dc Coil, 1mA Switching Current, DPDT
- RS Stock No.:
- 135-398
- Mfr. Part No.:
- 1013727
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$128.64
(exc. GST)
$141.50
(inc. GST)
- RS Stock No.:
- 135-398
- Mfr. Part No.:
- 1013727
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 110V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Series | REL-MR | |
| Switching Current | 1mA | |
| Length | 25mm | |
| Height | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | EN 50178, EAC approval, VDE 0435-201, EN 60068-2-60, cUL Recognised, cULus Recognised, EN 61810-1, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 110V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Series REL-MR | ||
Switching Current 1mA | ||
Length 25mm | ||
Height 29mm | ||
Width 12.7mm | ||
Standards/Approvals EN 50178, EAC approval, VDE 0435-201, EN 60068-2-60, cUL Recognised, cULus Recognised, EN 61810-1, UL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact single relay is designed for industrial use, featuring a plug-in miniature design with multi-layer contacts and a hard gold coating. It includes 2 changeover contacts, a test button, status LED, and a freewheeling diode. With an input voltage of 110 V DC, this relay offers detectable manual operation, integrated freewheeling diode, status LED, and mechanical switch position indicator, making it a reliable choice for industrial applications.
Hard gold-coated contacts for durability
2 changeover contacts for flexibility
Integrated test button for easy use
Status LED for visual feedback
Freewheeling diode for protection
Compact size for space-saving installation
Related links
- Phoenix Contact Plug In Power Relay 1mA Switching Current, SPDT
- Phoenix Contact Plug-in Relay 10mA Switching Current, DPDT
- Phoenix Contact Power Relay 1mA Switching Current, 4PDT
- Phoenix Contact DIN Rail Relay 1mA Switching Current, DPST
- Phoenix Contact Power Relay 1mA Switching Current, SPST
- Phoenix Contact DIN Rail Relay Module 1mA Switching Current, DPST
- Phoenix Contact Relay 1mA Switching Current, SPDT
- Phoenix Contact Plug-in Power Relay 1mA Switching Current, SPDT

