Phoenix Contact Plug In Power Relay, 230V ac Coil, SPDT
- RS Stock No.:
- 857-1327
- Mfr. Part No.:
- 2987914
- Brand:
- Phoenix Contact
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$14.451
(exc. GST)
$15.896
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 + | $14.451 | $144.51 |
*price indicative
- RS Stock No.:
- 857-1327
- Mfr. Part No.:
- 2987914
- Brand:
- Phoenix Contact
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Plug In Power Relay, 230V ac Coil, SPDT
- Schneider Electric Plug In Power Relay, 230V ac Coil, SPDT
- Phoenix Contact Plug In Power Relay, 230V ac Coil, DPDT
- Omron Plug In Power Relay, 230V ac Coil, 10A Switching Current, SPDT
- Releco PCB Mount Power Relay, 230V ac Coil, 10A Switching Current, SPDT
- Releco PCB Mount Power Relay, 230V ac Coil, 6A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay, 230V ac Coil, 16A Switching...
- Phoenix Contact Plug In Power Relay, 24V ac Coil, SPDT