onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVK for NFAM5065L4B
- RS Stock No.:
- 221-6771
- Mfr. Part No.:
- SECO-MDK-4KW-65SPM31-GEVK
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6771
- Mfr. Part No.:
- SECO-MDK-4KW-65SPM31-GEVK
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Board | |
| For Use With | NFAM5065L4B | |
| Kit Classification | Development Kit | |
| Featured Device | SECO-MDK-4KW-65SPM31-GEVK | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Board | ||
For Use With NFAM5065L4B | ||
Kit Classification Development Kit | ||
Featured Device SECO-MDK-4KW-65SPM31-GEVK | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor SECO−MDK−4KW−65SPM31−GEVB is a development board for three−phase motor drives, part of the motor development kit. The board features the NFAM5065L4B intelligent power module in a DIP39 package and is rated for 400 Vdc input, delivering continuous power in excess of 1 kW, with the capability of delivering up to 4 kW power for a short period. The board is fully compatible with the universal controller board (UCB), based on the Xilinx Zynq−7000 SoC, which embeds FPGA logic and two Arm Cortex−A9 processor.
Three−phase Current Measurement using 3 x NCS20166 operational amplifiers
Three−phase Inverter Voltage and DC−Link Voltage Measurement using resistive voltage divider circuit
Temperature sensing via build in thermistor
4 kW motor control solution supplied
- RS Stock No. 0277256
- Mfr. Part No. EVALISSI20R02HTSTOBO1
Each
$278.76
- RS Stock No. 0265274
- Mfr. Part No. BD9A201FP4-EVK-001
Each
$89.79
- RS Stock No. 0122008
- Mfr. Part No. MIKROE-258
Each
$34.43
- RS Stock No. 0101384
- Mfr. Part No. MIKROE-4329
Each
$54.50
Related links
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVB for NFAM5065L4B
- onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
- onsemi Evaluation Board Boost Regulator for ARX3A0 for ARX3A0
- onsemi Evaluation Board Gate Driver for STR-FUSB3307MPX-PPS-GEVK for FUSB3307
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for SECO-NCD5700-GEVB
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi Evaluation Board Motor Control for Motor for Motor Controller/Driver Power Management Evaluation Board












