onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000

Bulk discount available

Subtotal (1 unit)*

$69.09

(exc. GST)

$76.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$69.09
5 +$65.65

*price indicative

RS Stock No.:
205-2461
Mfr. Part No.:
SECO-NCD57000-GEVB
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Evaluation Board

Power Management Function

Power Supply

For Use With

NCD57000

Kit Classification

Evaluation Board

Featured Device

SECO

Kit Name

NCD57000 Mini Evaluation Board

Standards/Approvals

RoHS

The ON Semiconductor mini evaluation board is a high current single channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications. Its features include complementary inputs, open drain FAULT and Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, soft turn-off at DESAT, and separate high and low (OUTH and OUTL) driver outputs for system design convenience. It is available in the wide-body SOIC-16 package with guaranteed 8mm creep age distance between input and output to fulfil reinforced safety insulation requirements.

Galvanic isolated gate driver circuit 5kV

Isolated driver with advanced features

Replaceable load capacitor and gate resistor for different Load Simulation

Plug and play testing

Custom voltage levels with external power supply

Related links