ROHM Reference Board Evaluation Board for MCU for Microcontroller, ML62Q1557
- RS Stock No.:
- 265-053
- Mfr. Part No.:
- RB-D62Q1557GA64
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$156.22
(exc. GST)
$171.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $156.22 |
| 10 + | $140.59 |
*price indicative
- RS Stock No.:
- 265-053
- Mfr. Part No.:
- RB-D62Q1557GA64
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | Microcontroller, ML62Q1557 | |
| Kit Classification | Reference Design | |
| Featured Device | MCU | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With Microcontroller, ML62Q1557 | ||
Kit Classification Reference Design | ||
Featured Device MCU | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board is a versatile development tool designed for engineers and developers working with the microcontroller. This reference board simplifies the learning process by providing a hands-on platform for exploring the capabilities of the microcontroller. Featuring a 64-pin QFP package, it allows for flexible connection of external components and interfaces, making it ideal for prototyping and testing.
Includes jumper settings for customisation and flexibility
Compact dimensions facilitate convenient use and integration
Built to assist in rapid prototyping and development cycles
Related links
- ROHM Reference Board Evaluation Board for MCU for ML62Q1704, Microcontroller
- ROHM Reference Board Evaluation Board for MCU for ML62Q2524 microcontroller
- ROHM Reference Board Evaluation Board for MCU for Microcontroller, ML62Q1727
- ROHM Reference Board Evaluation Board for MCU for EASE1000 ML62Q1000 Series, On-chip emulator
- ROHM Reference Board Evaluation Board for MCU for RB-D610Q338TB52 reference board for ML610Q338 8-bit microcontroller
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2
- ROHM Reference Board Evaluation Board for MCU for ML62Q1544
- ROHM Reference Board Evaluation Board for MCU for EASE1000
