onsemi Evaluation Board Boost Regulator for ARX3A0 for ARX3A0
- RS Stock No.:
- 230-9095
- Mfr. Part No.:
- SECO-RSL10-CAM-COLOR-GEVK
- Brand:
- onsemi
Bulk discount available
Subtotal (1 unit)*
$329.89
(exc. GST)
$362.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $329.89 |
| 3 - 14 | $319.00 |
| 15 + | $308.47 |
*price indicative
- RS Stock No.:
- 230-9095
- Mfr. Part No.:
- SECO-RSL10-CAM-COLOR-GEVK
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | Boost Regulator | |
| For Use With | ARX3A0 | |
| Kit Classification | Evaluation Board | |
| Featured Device | ARX3A0 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function Boost Regulator | ||
For Use With ARX3A0 | ||
Kit Classification Evaluation Board | ||
Featured Device ARX3A0 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor series RSL10 Smart Shot Colour Camera (SECO−RSL10−CAM−COLOR−GEVK) is a complete ultra−low−power, event−triggered, node−to−cloud platform that enables smart image capture for portable, low duty cycle IoT applications including asset monitoring and event−triggered cameras.
Supports multiple image capture trigger modes
Periodic
Continuous video-like stream with less than 1 frame/s on BLE5.0 and above on compatible mobile devices
Proximity detection
Acceleration trigger
Environment change trigger
Bluetooth Low Energy connectivity (Bluetooth 5) enabled by the RSL10 SIP
Firmware Over The Air (FOTA) updates
Related links
- onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVK for NFAM5065L4B
- onsemi Dual Stepper Motor Driver Shield Evaluation Board for AMIS30543C5431RG MMBT2222ALT1G,
- onsemi Evaluation board for STR-FUSB3307MPX-PPS-GEVK for FUSB3307
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVB for NFAM5065L4B
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for NCP51705SMDGEVB
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
