onsemi Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- RS Stock No.:
- 205-2463
- Mfr. Part No.:
- SECO-NCP51530HB-GEVB
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2463
- Mfr. Part No.:
- SECO-NCP51530HB-GEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Power Supply | |
| Product Type | Evaluation Board | |
| For Use With | SECO-GDBB-EVB | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP51530 High/Low Side Gate Driver | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Power Supply | ||
Product Type Evaluation Board | ||
For Use With SECO-GDBB-EVB | ||
Kit Classification Evaluation Board | ||
Featured Device NCP51530 High/Low Side Gate Driver | ||
The ON Semiconductor evaluation board is a part of system level support for applications in which high voltage (half bridge) gate driver is required. Its purpose is to simplify and accelerate design phase of switching parts (gate driver + power device) in application. This is able to adjust gate resistances, bootstrap circuit and dead time and to monitor switching behaviour. This daughter card is compatible with the gate drivers baseboard, which allows testing up to 3 half bridge daughter cards simultaneously and comparing performances.
High/Low Side Gate Driver
2 Different MOSFET packages
Adjustable gate resistance
Adjustable dead time (Through External Resistors and Capacitor)
Adjustable bootstrap
Gate current and gate voltage measurement
Interface to Baseboard (Plug and Play)
Related links
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for SECO-NCD5700-GEVB
- onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NVHL160N120SC1 PSR Flyback Controller,
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NVHL160N120SC1 MOSFET, PSR Flyback
- onsemi Application Daughter-card for NCD5700 Gate Drivers Power Supply for FODM611 FODM217D for
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVB for NFAM5065L4B
- onsemi Evaluation Board Buck Converter for NCP1034DR2G for NCP1034
- onsemi STR-60-100V-BLDC-MDK-GEVB Brushless DC Motor for NTMFS7D5N15MC, NCP1034
