STMicroelectronics Evaluation Board Power Management for STM8S103F2 for Halogen and Low-Consumption Lamps

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-1787
Mfr. Part No.:
STEVAL-ILD004V2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Power Management

Product Type

Power Management Development Kit

For Use With

Halogen and Low-Consumption Lamps

Kit Classification

Evaluation Board

Featured Device

STM8S103F2

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-ILD004V2 evaluation board represents an innovative and low cost power topology for light wall dimmers using two sensitive TS820-600FP SCRs and a single STGF10NC60KD IGBT to dim 100 - 240 V halogen lamps, SELV halogen lamps through magnetic or electronic transformers, and new CFL and LED dimmable lamps. Control of the board is achieved with STM8S103F2 microcontroller.

In comparison with STEVAL-ILD004V1, this board introduces a buck SMPS (operated through the VIPer06XS) instead of a linear power supply, for compatibility across all dimmable LED and CFL lamps.

  • RS Stock No. 2148832
  • Mfr. Part No. NCP51705SMDGEVB
Each
$88.50
  • RS Stock No. 0265041
  • Mfr. Part No. RB-D62Q1325MB16
Each
$156.22
  • RS Stock No. 2601155
  • Mfr. Part No. KITLGPWRBOM005TOBO1
Each
$100.16
Each
$8,502.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy