STMicroelectronics Evaluation Board Power Management for PM8805 for Wireless Access Points
- RS Stock No.:
- 196-1908
- Mfr. Part No.:
- STEVAL-POE006V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1908
- Mfr. Part No.:
- STEVAL-POE006V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management | |
| For Use With | Wireless Access Points | |
| Kit Classification | Evaluation Board | |
| Featured Device | PM8805 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management | ||
For Use With Wireless Access Points | ||
Kit Classification Evaluation Board | ||
Featured Device PM8805 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
This reference design represents a 3.3 V, 20 A converter solution ideal for various applications including wireless access points, supplied with a PoE-PD interface and a DC-DC active clamp forward converter. The PoE-PD interface is based on the PM8805 system in package device with two active bridges and a Powered Device (PD) interface. It can be used in all medium-to-high power 2P and 4P high efficiency PoE and PoE+ applications.
The DC-DC active clamp forward converter is designed around the PM8804 PWM controller, which is an integrated solution for smart and efficient 48 V converters, featuring a programmable oscillator for the switching frequency, adjustable slope compensation, dual complementary low-side drivers with programmable dead time, programmable soft start, soft turn off and a programmable current sense blanking time.
Related links
- STMicroelectronics Evaluation Board Power Management for PM8805 for Powered Device
- STMicroelectronics Evaluation Board Power Management for PM8805 for Building Safety and Security or Surveillance
- STMicroelectronics Evaluation Board Power Management for PM8805 for High Efficiency Conversion
- STMicroelectronics Evaluation Board Power Management for PM8805 for DC-DC Converters, LED Drivers
- STMicroelectronics Evaluation Board Power Management for STM8AF528 for Automotive-Grade ESD Protection
- STMicroelectronics Evaluation Board Power Management for STNRG388A for STNRG Family of Digital Controllers
- STMicroelectronics Evaluation Board Power Management for STM8S103F2 for Halogen and Low-Consumption Lamps
- STMicroelectronics Evaluation Board Power Management for SRK2001 for LLC Resonant Converters












