STMicroelectronics Evaluation Board Power Management for STNRG388A for STNRG Family of Digital Controllers

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-1868
Mfr. Part No.:
STEVAL-ISA164V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Management Development Kit

Power Management Function

Power Management

For Use With

STNRG Family of Digital Controllers

Kit Classification

Evaluation Board

Featured Device

STNRG388A

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-ISA165V1 is a product evaluation board, designed to demonstrate the performance of the SRK2001 synchronous rectification controller. The SRK2001 implements a control scheme specific for secondary-side synchronous rectification in LLC resonant converters that use a transformer with center-tap secondary winding for full-wave rectification. It provides two high-current gate-drive outputs (for driving N-channel power MOSFETs). Each gate driver is controlled separately and an interlock logic circuit prevents the two synchronous rectifier (SR) MOSFETs from conducting simultaneously. Device operation is based on adaptive algorithms for both turn-on and turn-off of SR MOSFETs. During fast load transitions or during above resonance operation, a further turn-off mechanism is provided, based on a ZCD_OFF comparator that triggers the gate drive circuit for very fast MOSFET turn-off.

  • RS Stock No. 2343021
  • Mfr. Part No. TLE9210823QXAPPKITTOBO1
Each
$90.84
  • RS Stock No. 0711539
  • Mfr. Part No. EV-VNF1248F
Each
$184.37
  • RS Stock No. 0264278
  • Mfr. Part No. RB-D62Q2703TB48
Each
$156.22
  • RS Stock No. 2601155
  • Mfr. Part No. KITLGPWRBOM005TOBO1
Each
$100.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy