STMicroelectronics Evaluation Board Power Management for SRK2001 for LLC Resonant Converters
- RS Stock No.:
- 196-1869
- Mfr. Part No.:
- STEVAL-ISA165V1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$26.45
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.45 | - |
| 5 + | $25.13 | 4% |
*price indicative
- RS Stock No.:
- 196-1869
- Mfr. Part No.:
- STEVAL-ISA165V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management | |
| For Use With | LLC Resonant Converters | |
| Kit Classification | Evaluation Board | |
| Featured Device | SRK2001 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management | ||
For Use With LLC Resonant Converters | ||
Kit Classification Evaluation Board | ||
Featured Device SRK2001 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-ISA165V1 is a product evaluation board, designed to demonstrate the performance of the SRK2001 synchronous rectification controller. The SRK2001 implements a control scheme specific for secondary-side synchronous rectification in LLC resonant converters that use a transformer with center-tap secondary winding for full-wave rectification. It provides two high-current gate-drive outputs (for driving N-channel power MOSFETs). Each gate driver is controlled separately and an interlock logic circuit prevents the two synchronous rectifier (SR) MOSFETs from conducting simultaneously. Device operation is based on adaptive algorithms for both turn-on and turn-off of SR MOSFETs. During fast load transitions or during above resonance operation, a further turn-off mechanism is provided, based on a ZCD_OFF comparator that triggers the gate drive circuit for very fast MOSFET turn-off.
Related links
- STMicroelectronics Evaluation Board for SRK2001 Adaptive Synchronous Recti Fication Controller Resonant Converter for
- STMicroelectronics Evaluation Board Power Management for PM8805 for DC-DC Converters, LED Drivers
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- STMicroelectronics Evaluation Board Power Management for STM8AF528 for Automotive-Grade ESD Protection
- STMicroelectronics Evaluation Board Power Management for PM8805 for Wireless Access Points
- STMicroelectronics Evaluation Board Power Management for STNRG388A for STNRG Family of Digital Controllers
- STMicroelectronics Evaluation Board Power Management for PM8805 for Powered Device
- STMicroelectronics Evaluation Board Power Management for STM8S103F2 for Halogen and Low-Consumption Lamps
