STMicroelectronics Evaluation Board Power Management for STM8S103F2 for Halogen and Low-Consumption Lamps
- RS Stock No.:
- 196-1786
- Mfr. Part No.:
- STEVAL-ILD004V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1786
- Mfr. Part No.:
- STEVAL-ILD004V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | Halogen and Low-Consumption Lamps | |
| Kit Classification | Evaluation Board | |
| Featured Device | STM8S103F2 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With Halogen and Low-Consumption Lamps | ||
Kit Classification Evaluation Board | ||
Featured Device STM8S103F2 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-ILD004V1 evaluation board is designed to propose an innovative and low cost power topology for a light wall dimmer using two sensitive TS820-600FP SCRs and a single STGF10NC60KD IGBT to dim the following lamp types: 100 - 240 V halogen lamps, SELV halogen lamps through magnetic or electronic transformers, and new CFL and LED dimmable lamps. Control of the board is achieved with the STM8S103F2 microcontroller.
Operation for 2-wire wall dimmer
Leading-edge control only (compatible with all commonly-available lamps on the market)
Operation at 110 V or 230 V line rms voltage and 50 Hz or 60 Hz line frequency
Dimmable power range (higher power is possible with larger heatsink):
3 W to 600 W for 230 V rms line
3 W to 300 W for 110 V rms line
Power efficiency @ 600 W - 230 V > 99%
Standby losses @ 230 V < 0.3 W
Short-circuit protection at startup
Enhanced interface with push-buttons, soft-start and soft-stop, memory of last setting
Related links
- STMicroelectronics Evaluation Board Power Management for STM8S103F2 for Halogen and Low-Consumption Lamps
- STMicroelectronics Evaluation Board Power Management for STM8AF528 for Automotive-Grade ESD Protection
- STMicroelectronics Evaluation Board Power Management for PM8805 for Wireless Access Points
- STMicroelectronics Evaluation Board Power Management for PM8805 for Powered Device
- STMicroelectronics Evaluation Board Power Management for STNRG388A for STNRG Family of Digital Controllers
- STMicroelectronics Evaluation Board Power Management for PM8805 for Building Safety and Security or Surveillance
- STMicroelectronics Evaluation Board Power Management for PM8805 for High Efficiency Conversion
- STMicroelectronics Evaluation Board Power Management for SRK2001 for LLC Resonant Converters
