MikroElektronika Automotive Gate-Driver IC From Toshiba Semiconductor Motor Controller for TB9083FTG for Powered Brakes,
- RS Stock No.:
- 296-170
- Mfr. Part No.:
- MIKROE-6337
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$316.58
(exc. GST)
$348.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $316.58 | - |
| 10 + | $284.89 | 10% |
*price indicative
- RS Stock No.:
- 296-170
- Mfr. Part No.:
- MIKROE-6337
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Motor Controller | |
| Product Type | Gate Driver Module | |
| For Use With | Powered Brakes, Electric Power Steering, Automotive Pumps | |
| Kit Classification | Controller Board | |
| Featured Device | TB9083FTG | |
| Kit Name | Automotive Gate-Driver IC From Toshiba Semiconductor | |
| Standards/Approvals | AEC-Q100 AEC-Q006 ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Motor Controller | ||
Product Type Gate Driver Module | ||
For Use With Powered Brakes, Electric Power Steering, Automotive Pumps | ||
Kit Classification Controller Board | ||
Featured Device TB9083FTG | ||
Kit Name Automotive Gate-Driver IC From Toshiba Semiconductor | ||
Standards/Approvals AEC-Q100 AEC-Q006 ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Automotive GATE-driver for Brushless motor is a pre-driver IC for brushless motors in vehicle application. It features a built-in safety relay pre-driver in addition to the three-phase pre-driver. It also has a charge pump, a motor current detector circuit, an oscillator circuits and an SPI communication circuit. It has multiple error detection features. Trigger threshold, response action and other settings are modified via the SPI.
Fail safe relay pre driver
Error detection functionality
Built in ABIST and LBIST
AEC Q100 and AEC Q006 Qualified
- RS Stock No. 1360849
- Mfr. Part No. MIKROE-2441
Each
$67.39
- RS Stock No. 0296165
- Mfr. Part No. MIKROE-6206
Each
$79.87
- RS Stock No. 1360777
- Mfr. Part No. MIKROE-2035
Each
$32.99
- RS Stock No. 0800493
- Mfr. Part No. MIKROE-6864
Each
$38.70
Related links
- MikroElektronika Three Phase Full Sine Wave Brushless Motor Controller From Toshiba Semiconductor Motor Controller for
- MikroElektronika Bipolar Stepper Motor Gate Driver From Texas Instruments Motor Controller for DRV8711 for Robotics,
- MikroElektronika PWM Driver Click Motor Controller for DMP3010LK3, Si8711CC for DC Motor Speed Control
- MikroElektronika Brushless Click Motor Controller for TB6575FNG for Small Cooling Fan in Computer
- MikroElektronika EEPROM Click for NV25320LV for Automotive Industry
- MikroElektronika Add-On Board Stepper Motor Driver for TMC 2240 for mikroBUS Socket
- MikroElektronika Add-On Board Stepper Motor Driver for TMC 2130 for mikroBUS Socket
- MikroElektronika Add-On Board Stepper Motor Driver for DRV8424 for mikroBUS Socket












