MikroElektronika Bipolar Stepper Motor Gate Driver From Texas Instruments Motor Controller for DRV8711 for Robotics,

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$79.87

(exc. GST)

$87.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$79.87-
10 +$71.899%

*price indicative

RS Stock No.:
296-165
Mfr. Part No.:
MIKROE-6206
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Motor Controller

Product Type

Processor & Microcontroller Development Kit

For Use With

Robotics, Factory Automation, Office Automation

Kit Classification

Motor Control Board

Featured Device

DRV8711

Kit Name

Bipolar Stepper Motor Gate Driver From Texas Instruments

Standards/Approvals

ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015

COO (Country of Origin):
RS
The MikroElektronika Stepper Motor Controller IC is a stepper motor controller that uses external N-channel MOSFETs to drive a bipolar stepper motor or two brushed DC motors. A micro stepping indexer is integrated, which is capable of step modes from full step to 1/256-step. An ultra-smooth motion profile can be achieved using adaptive blanking time and various current decay modes, including an auto-mixed decay mode.

Pulse width modulation micro stepping motor driver

Flexible decay modes including automatic mixed decay mode

Stall detection with optional BEMF output

Highly configurable SPI serial interface

Internal reference and torque DAC

8 V to 52 V Operating supply voltage range

Scalable output current

Thermally enhanced surface mount package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy