MikroElektronika Three Phase Full Sine Wave Brushless Motor Controller From Toshiba Semiconductor Motor Controller for
- RS Stock No.:
- 296-171
- Mfr. Part No.:
- MIKROE-6348
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$70.27
(exc. GST)
$77.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.27 |
*price indicative
- RS Stock No.:
- 296-171
- Mfr. Part No.:
- MIKROE-6348
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Motor Controller | |
| Product Type | Processor & Microcontroller Development Kit | |
| For Use With | Home Appliances, Fans, Office Equipment | |
| Kit Classification | Motor Control Board | |
| Featured Device | TB6605FTG | |
| Kit Name | Three Phase Full Sine Wave Brushless Motor Controller From Toshiba Semiconductor | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Motor Controller | ||
Product Type Processor & Microcontroller Development Kit | ||
For Use With Home Appliances, Fans, Office Equipment | ||
Kit Classification Motor Control Board | ||
Featured Device TB6605FTG | ||
Kit Name Three Phase Full Sine Wave Brushless Motor Controller From Toshiba Semiconductor | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika 3-phase Full-wave Sine-wave Brushless Motor Controller IC. It has Sine-wave PWM driving with 2-phase modulation enables driving in high efficiency and low noise condition. It has a MOS structure and is sensitive to electrostatic discharge. When handling this product, ensure that the environment is protected against electrostatic discharge by using an earth strap, a conductive mat and an ionizer. Ensure also that the ambient temperature and relative humidity are maintained at reasonable levels.
Dead time function included
Brake function included
Start function included
Speed command is PWM input type
Auto lead angle control function included
Lock protection function included
Output signal of hall pulse monitor included
- RS Stock No. 0296165
- Mfr. Part No. MIKROE-6206
Each
$75.88
- RS Stock No. 2250006
- Mfr. Part No. EVALSTDRIVE101
Each
$323.54
- RS Stock No. 0296170
- Mfr. Part No. MIKROE-6337
Each
$316.58
- RS Stock No. 2659770
- Mfr. Part No. DRV10987EVM
Each
$256.07
Related links
- MikroElektronika Automotive Gate-Driver IC From Toshiba Semiconductor Motor Controller for TB9083FTG for Powered Brakes,
- Infineon MOTORCONTROLKIT_12V Motor Controller for TLE5012B-E1000 TLE4968-1L for DC brushless motor, IC
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation Board for Precise BLDC Motor Control
- MikroElektronika Brushless Click Motor Controller for TB6575FNG for Small Cooling Fan in Computer
- MikroElektronika PWM Driver Click Motor Controller for DMP3010LK3, Si8711CC for DC Motor Speed Control
- MikroElektronika H-Bridge 17 Click Motor Controller for Evaluation Board for Driving Brushed DC Motors
- MikroElektronika Bipolar Stepper Motor Gate Driver From Texas Instruments Motor Controller for DRV8711 for Robotics,
- MikroElektronika Stepper 3 Click Motor Controller for ULN2003 for MikroBus











