ROHM Reference Board Evaluation Board for MCU
- RS Stock No.:
- 265-040
- Mfr. Part No.:
- RB-D610Q339TB64
- Brand:
- ROHM
Get a bulk buy discount
Add 10 more to save $156.30
View bulk pricing optionsSubtotal (1 unit)*
$156.22
(exc. GST)
$171.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $156.22 | - |
| 10 + | $140.59 | $156.30 |
*price indicative
- RS Stock No.:
- 265-040
- Mfr. Part No.:
- RB-D610Q339TB64
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Classification | Reference Design | |
| Featured Device | MCU | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Classification Reference Design | ||
Featured Device MCU | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board designed for advanced development and debugging of microcontroller-based applications. Engineered with an 8-bit microcontroller featuring voice output functionality, this board caters to experts in research and development. It allows for seamless integration with on-chip debugging tools, marking it as an essential component for creating sophisticated control software and firmware.
Allows voice playback functionalities integrated within microcontroller operations
Features jumper pins to easily switch power supply sources
Accommodates multiple types of connections for flexible application integration
Mounts capacitors for enhanced power circuit stability
Related links
- ROHM Reference Board Evaluation Board for MCU for MCU
- ROHM Reference Board Evaluation Board for MCU for RB-D610Q305GD32 reference board
- ROHM Reference Board Evaluation Board for MCU for ML62Q2524 microcontroller
- ROHM Reference Board Evaluation Board for MCU for ML62Q2532 48pin TQFP
- ROHM Reference Board Evaluation Board for MCU for ML62Q2522, EASE1000 V2
- ROHM Reference Board Evaluation Board for MCU for ML62Q1532, EASE1000 on-chip emulator
- ROHM Reference Board Evaluation Board for MCU for ML62Q1859 64pin QFP, EASE1000 on-chip emulator
- ROHM Reference Board Evaluation Board for MCU for general electronic equipment (AV/OA devicesconsumer
