ROHM Reference Board Evaluation Board for MCU for RB-D610Q305GD32 reference board

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$223.15

(exc. GST)

$245.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$223.15-
10 +$200.8210%

*price indicative

RS Stock No.:
265-035
Mfr. Part No.:
RB-D610Q305GD32
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

RB-D610Q305GD32 reference board

Kit Classification

Reference Design

Featured Device

MCU

Kit Name

Reference Board

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ROHM Reference board designed specifically for the ML610Q305 microcontroller, providing a robust platform for development and debugging of MCU control software. This board seamlessly integrates with the EASE1000 V2 on-chip debug tool and development environments to facilitate programming and voice playback functionalities.

Facilitates connection of monaural speakers for audio output

Designed specifically for expert use within R&D settings

Comes with a detailed user manual to guide developers

Supports various external devices and cables for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy