ROHM Reference Board Evaluation Board for MCU for RB-D610Q306GD36 reference board
- RS Stock No.:
- 265-037
- Mfr. Part No.:
- RB-D610Q306GD36
- Brand:
- ROHM
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$223.15
(exc. GST)
$245.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $223.15 | - |
| 10 + | $200.82 | 10% |
*price indicative
- RS Stock No.:
- 265-037
- Mfr. Part No.:
- RB-D610Q306GD36
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | RB-D610Q306GD36 reference board | |
| Kit Classification | Reference Design | |
| Featured Device | MCU | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With RB-D610Q306GD36 reference board | ||
Kit Classification Reference Design | ||
Featured Device MCU | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board is designed to facilitate the development and debugging of control software for the ML610Q306 microcontroller unit (MCU). Equipped with extensive features, the board supports programming control and audio playback functionalities, making it an ideal tool for research and development purposes.
Offers an ADC function for precise analog voltage measurements
Allows for direct LED drive via designated MCU pins
Includes a detailed user's manual for improved usability
Supports general electronic equipment applications alongside R&D projects
- RS Stock No. 0265035
- Mfr. Part No. RB-D610Q305GD32
Each
$223.15
- RS Stock No. 0264275
- Mfr. Part No. RB-D62Q2534TB48
Each
$156.22
- RS Stock No. 0264269
- Mfr. Part No. RB-D62Q2502TB32
Each
$156.22
- RS Stock No. 0264278
- Mfr. Part No. RB-D62Q2703TB48
Each
$156.22
Related links
- ROHM Reference Board Evaluation Board for MCU for MCU
- ROHM Reference Board Evaluation Board for MCU for ML62Q1704, Microcontroller
- ROHM Reference Board Evaluation Board for MCU for ML62Q1544
- ROHM Reference Board Evaluation Board for MCU for EASE1000
- ROHM Reference Board Evaluation Board for MCU
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2, ML62Q2700 Group
- ROHM Reference Board Evaluation Board for MCU for ML62Q2532 48pin TQFP










