ROHM Reference Board Evaluation Board for MCU for EASE1000
- RS Stock No.:
- 265-044
- Mfr. Part No.:
- RB-D62Q1347GD24
- Brand:
- ROHM
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$156.22
(exc. GST)
$171.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $156.22 | - |
| 10 + | $140.59 | 10% |
*price indicative
- RS Stock No.:
- 265-044
- Mfr. Part No.:
- RB-D62Q1347GD24
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | EASE1000 | |
| Kit Classification | Reference Design | |
| Featured Device | MCU | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With EASE1000 | ||
Kit Classification Reference Design | ||
Featured Device MCU | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board is designed to facilitate the development of applications using the ML62Q1347 microcontroller. It supports both learning and practical implementation, making it ideal for researchers and developers. Featuring a user-friendly design, the board includes essential connectivity options and support for enhanced programming and debugging.
Equipped with built in LEDs for immediate visual feedback during experiments
Provides through holes for easy integration with external peripherals
Manufactured with attention to component quality and reliability
Designed for versatility accommodating different user application systems
Related links
- ROHM Reference Board Evaluation Board for MCU for EASE1000
- ROHM Reference Board Evaluation Board for MCU for EASE1000 on-chip emulator, ML62Q1714 Reference Board
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2
- ROHM Reference Board Evaluation Board for MCU for EASE1000, ML62Q1542
- ROHM Reference Board Evaluation Board for MCU for EASE1000, ML62Q1534
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2, ML62Q2700 Group
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2 On-chip emulator
- ROHM Reference Board Evaluation Board for MCU for EASE1000 ML62Q1000 Series, On-chip emulator
