STMicroelectronics EVSPIN32F0602S1 3-Phase Inverter for STSPIN32F0602 for STSPIN32F0602
- RS Stock No.:
- 201-4428
- Distrelec Article No.:
- 302-93-561
- Mfr. Part No.:
- EVSPIN32F0602S1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save $38.65
View bulk pricing optionsSubtotal (1 unit)*
$234.42
(exc. GST)
$257.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $234.42 | - |
| 5 + | $226.69 | $38.65 |
*price indicative
- RS Stock No.:
- 201-4428
- Distrelec Article No.:
- 302-93-561
- Mfr. Part No.:
- EVSPIN32F0602S1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | 3-Phase Inverter | |
| For Use With | STSPIN32F0602 | |
| Kit Classification | Development Board | |
| Featured Device | STSPIN32F0602 | |
| Kit Name | EVSPIN32F0602S1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function 3-Phase Inverter | ||
For Use With STSPIN32F0602 | ||
Kit Classification Development Board | ||
Featured Device STSPIN32F0602 | ||
Kit Name EVSPIN32F0602S1 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics 3-phase inverter is based on STSPIN32F0602. It embeds a 3-phase 600 V gate driver and a Cortex-M0 STM32 MCU. The board has a single-shunt sensing topology, and both the field-oriented control (FOC) and sensored or sensorless 6-step control can be implemented.
Easy user interface with buttons and trimmer
RoHS compliant
Bus voltage sensing
Related links
- STMicroelectronics EVAL-SCS002V1 for STSPIN32F060 for STSPIN32F0602
- STMicroelectronics EVSPIN32F06Q2S1 Gate Driver for STSPIN32F0602 for STM32 PMSM
- STMicroelectronics 3-phase Inverter Based On STSPIN32G0602 3-Phase Inverter for STSPIN32G0602 for PMSMs And Brushless DC
- STMicroelectronics 3-Phase Complete Inverter with STSPIN32G0601Q Controller 3-Phase Inverter for STSPIN32G0601Q for
- STMicroelectronics 3-Phase Complete Inverter with STSPIN32G0601 Controller 3-Phase Inverter for STSPIN32G0601Q for PMSMs
- STMicroelectronics EVSPIN32F0601S3 3-Phase Inverter for STSPIN32F0601 for STSPIN32F0601
- STMicroelectronics EVSPIN32F0601S1 3-Phase Inverter for STSPIN32F0601 for STSPIN32F0601
- STMicroelectronics EVSPIN32F0251S1 3-Phase Inverter for STSPIN32F0251 for STSPIN32F0251
