STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q

Get a bulk buy discount

Add 5 more to save $0.10

View bulk pricing options

Subtotal (1 unit)*

$79.89

(exc. GST)

$87.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$79.89-
5 - 9$79.87$0.10
10 +$79.85$0.40

*price indicative

RS Stock No.:
241-0909
Mfr. Part No.:
STEVAL-CTM011V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

3-Phase Inverter

Product Type

Evaluation Board

For Use With

STGD5H60D, STSPIN32F0601Q

Kit Classification

Evaluation Board

Kit Name

Evaluation Board

Standards/Approvals

RoHS

The STMicroelectronics 250 W mainstream compressor solution based on STSPIN32F0601Q and STGD5H60DF. The complete system solution made by ready-to-use hardware and firmware.

Low stand by power consumption

Overcurrent and overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy