Brand-Rex BUCK 20 Click Buck Converter for MP2316 for Mikroe development boards, mikroBUS Socket
- RS Stock No.:
- 106-891
- Mfr. Part No.:
- MIKROE-5533
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-891
- Mfr. Part No.:
- MIKROE-5533
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Buck Converter | |
| For Use With | Mikroe development boards, mikroBUS Socket | |
| Kit Classification | Development Board | |
| Featured Device | MP2316 | |
| Kit Name | BUCK 20 Click | |
| Standards/Approvals | mikroSDK compliant, RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Buck Converter | ||
For Use With Mikroe development boards, mikroBUS Socket | ||
Kit Classification Development Board | ||
Featured Device MP2316 | ||
Kit Name BUCK 20 Click | ||
Standards/Approvals mikroSDK compliant, RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Compact add on board is designed for turning voltages down efficiently, making it ideal for battery-operated applications. Featuring the advanced MP2316 DC-DC power converter, this product offers high efficiency and reliable output, suitable for a wide range of devices. The board's digital potentiometer allows for easily adjustable output voltage, enhancing flexibility in various applications.
High efficiency synchronous step down converter technology
Advanced protection mechanisms ensure device safety
Wide input voltage range for versatile applications
Simplistic adjustment of output voltage via a digital interface
Optimised for both 3.3V and 5V logic levels
Library support allows easy integration into projects
Compact design facilitates space saving in circuitry
Related links
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
- Brand-Rex Brushless 24 Click PWM Controller for DRV10866 for mikroBUS Socket, Mikroe development boards
- Brand-Rex Buck & Boost Click Buck-Boost Converter for MIC7401 for MIC7401
- Brand-Rex BUCK 19 Click Buck Converter for STPD01 for STPD01
- Brand-Rex BUCK 22 Click Step Down Converter for TPS62869 for TPS62869
- Brand-Rex Terminal 2 Click AC Operation for DILM170(RAC440) for GPIO-Controlled Device, mikroBUS Socket Expansion Board
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887 for mikroBUSTM Socket
- Brand-Rex DC Motor 22 Click Brushed DC Motor Driver for TMC 7300 for mikroBUSTM Socket
