Brand-Rex DC Motor 22 Click Brushed DC Motor Driver for TMC 7300 for mikroBUSTM Socket
- RS Stock No.:
- 122-044
- Mfr. Part No.:
- MIKROE-5189
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-044
- Mfr. Part No.:
- MIKROE-5189
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| Power Management Function | Brushed DC Motor Driver | |
| For Use With | mikroBUSTM Socket | |
| Kit Classification | Development Board | |
| Featured Device | TMC 7300 | |
| Kit Name | DC Motor 22 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
Power Management Function Brushed DC Motor Driver | ||
For Use With mikroBUSTM Socket | ||
Kit Classification Development Board | ||
Featured Device TMC 7300 | ||
Kit Name DC Motor 22 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Compact add on board is designed specifically for efficient DC motor control. Equipped with a low voltage driver, it accommodates a wide operating voltage range, making it perfect for various embedded applications. The integrated TMC7300 driver allows precise control over motor velocity, torque, and direction via simple UART communication, ensuring optimum performance and reliability.
Supports operation of one or two DC motors with precise control over speed and torque
Utilises integrated diagnostic features for enhanced protection and reliability
Built in current sensing capabilities allow real time monitoring of motor performance
Compatible with both 3.3V and 5V logic levels to suit various microcontroller systems
PWM control enables efficient power management and smooth motor operation
Related links
- Brand-Rex DC Motor 12 Click Brushed DC Motor Driver for TB9054FTG for mikroBUSTM Socket
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887 for mikroBUSTM Socket
- Brand-Rex Step Down 3 Click Step Down Converter for ST1PS03 for mikroBUSTM Socket
- Brand-Rex DC Gear Motor
- Brand-Rex LDC Touch Click I2C Development Board for LDC3114-Q1 for mikroBUSTM Socket
- Brand-Rex BUCK 22 Click Step Down Converter for TPS62869 for TPS62869
- Brand-Rex Brushless 17 Click PWM current controller for L6229Q for three-phase brushless DC motors
- Brand-Rex Brushless 23 Click for TC78B011FTG
