MikroElektronika H-Bridge 17 Click Motor Controller for Evaluation Board for Driving Brushed DC Motors
- RS Stock No.:
- 394-107
- Mfr. Part No.:
- MIKROE-6051
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$32.99
(exc. GST)
$36.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $32.99 |
*price indicative
- RS Stock No.:
- 394-107
- Mfr. Part No.:
- MIKROE-6051
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Motor Controller | |
| Product Type | Evaluation Board | |
| For Use With | Driving Brushed DC Motors | |
| Kit Classification | Evaluation Board | |
| Featured Device | Evaluation Board | |
| Kit Name | H-Bridge 17 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Motor Controller | ||
Product Type Evaluation Board | ||
For Use With Driving Brushed DC Motors | ||
Kit Classification Evaluation Board | ||
Featured Device Evaluation Board | ||
Kit Name H-Bridge 17 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board for driving brushed DC motors, solenoids, and actuators features the MP6619L H-bridge motor driver IC from MPS, capable of delivering high motor currents while operating within a wide supply voltage range of 2.5V to 28V. It offers flexible control via mikroBUS™ pins, configurable current limits of 1A, 2A, or 4A through the ISET SEL jumper, and robust safety mechanisms, including fault detection and overcurrent protection, making it ideal for robotics, automation, and industrial motor control applications.
Compact
Fault indicator
Enables quick troubleshooting
Related links
- MikroElektronika H-Bridge 17 Click Motor Driver for MP6619L for Actuators Solenoids
- MikroElektronika H-Bridge 4 Click for Mikroe-3887
- MikroElektronika Brushless 18 Click Motor Driver for ATmega8A for Brushless DC (BLDC) Motors
- MikroElektronika DC Motor 3 Click for TB6549FG for High Power Motors
- MikroElektronika PWM Click PWM Controller for PCA9685PW for LED Drivers Servo Motors
- MikroElektronika Relay 2 Click for LCA717 for Lights, Motors
- H-Bridge 18 Click
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation board for Precise BLDC Motor Control
