Amphenol Industrial, 6A, 30V 8 Gang M8 Distribution Box with Cable, 99m Cable M8
- RS Stock No.:
- 279-6846
- Distrelec Article No.:
- 304-13-709
- Mfr. Part No.:
- DB8-3A8CAB-SPS7B05
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$131.01
(exc. GST)
$144.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.01 |
*price indicative
- RS Stock No.:
- 279-6846
- Distrelec Article No.:
- 304-13-709
- Mfr. Part No.:
- DB8-3A8CAB-SPS7B05
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | M8 Distribution Box with Cable | |
| Number of Sockets | 8 | |
| Socket Type | M8 | |
| Current | 6A | |
| Corded/Cordless | Corded | |
| Cord Length | 99m | |
| Switchable | Yes | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | UL20549 | |
| Power Indicator | Yes | |
| Series | DB8-3A8CAB-SPS7BXX | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type M8 Distribution Box with Cable | ||
Number of Sockets 8 | ||
Socket Type M8 | ||
Current 6A | ||
Corded/Cordless Corded | ||
Cord Length 99m | ||
Switchable Yes | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals UL20549 | ||
Power Indicator Yes | ||
Series DB8-3A8CAB-SPS7BXX | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2796845
- Mfr. Part No. DB8-3A8CAB-SPS7B05
Each (In a Bag of 4)
$131.015
- RS Stock No. 2796849
- Mfr. Part No. DB8-3A8CAB-SPS7B10
Each
$154.90
- RS Stock No. 2796847
- Mfr. Part No. DB8-3A8CAB-SPS7B10
Each (In a Bag of 4)
$154.928
- RS Stock No. 2796831
- Mfr. Part No. DB8-3A6CAB-SPS7B01
Each
$81.53
Related links
- Amphenol Industrial M8 8 Gang M8 Distribution Box with Cable 6A, 30V
- Amphenol Industrial Female 99m Cable 30V
- Amphenol Industrial Female 4 Gang M8 Distribution Box 6A, 30V
- Amphenol Industrial M8 4 Gang M8 Distribution Box with Cable 6A, 30V
- Amphenol Industrial M8 6 Gang Sensor Distribution Box 6A, 30V
- Amphenol Industrial M8 6 Gang M8 Distribution Box with Cable 30V
- Amphenol Industrial M8 4 Gang Sensor Distribution Box 6A, 30V
- Amphenol Industrial M12 8 Gang M12 Distribution Box 12A, 30V











