Amphenol Industrial, 6A, 30V 6 Gang M8 Distribution Box with Cable M8

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $39.30

View bulk pricing options

Subtotal (1 bag of 5 units)*

$546.87

(exc. GST)

$601.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 5$109.374$546.87-
10 - 20$105.444$527.22$39.30
25 - 45$102.078$510.39$182.40
50 +$99.836$499.18$476.90

*price indicative

RS Stock No.:
279-6833
Mfr. Part No.:
DB8-3A6CAB-SPS7B03
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Sockets

6

Product Type

M8 Distribution Box with Cable

Socket Type

M8

Current

6A

Corded/Cordless

Corded

Switchable

Yes

Colour

Black

Voltage

30V

Standards/Approvals

UL20549

Power Indicator

Yes

Series

DB8-3A6CAB-SPS7BXX

COO (Country of Origin):
CN

  • RS Stock No. 2796831
  • Mfr. Part No. DB8-3A6CAB-SPS7B01
Each
$81.53
  • RS Stock No. 2796834
  • Mfr. Part No. DB8-3A6CAB-SPS7B03
Each
$109.37
Each
$131.01
Each (In a Bag of 4)
$131.015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy