Amphenol Industrial, 6A, 30V 8 Gang M8 Distribution Box with Cable, 99m Cable Female, M8

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save $66.78

View bulk pricing options

Subtotal (1 bag of 4 units)*

$619.71

(exc. GST)

$681.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
4 - 8$154.928$619.71-
12 - 24$149.363$597.45$66.78
28 - 48$144.598$578.39$289.24
52 +$141.423$565.69$702.26

*price indicative

RS Stock No.:
279-6847
Mfr. Part No.:
DB8-3A8CAB-SPS7B10
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

M8 Distribution Box with Cable

Number of Sockets

8

Socket Type

Female, M8

Corded/Cordless

Corded

Current

6A

Cord Length

99m

Switchable

Yes

Colour

Black

Voltage

30V

Standards/Approvals

UL20549

Power Indicator

Yes

Series

DB8-3A8CAB-SPS7BXX

COO (Country of Origin):
CN

Each
$154.90
Each
$131.01
Each (In a Bag of 4)
$131.015
  • RS Stock No. 2796824
  • Mfr. Part No. DB8-3A4CAB-SPS7B05
Each
$63.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy