Roxburgh EMC 16A, 240 V Male Cable Mount IEC Filter PMF16, Quick Connect None Fuse
- RS Stock No.:
- 796-7256
- Mfr. Part No.:
- PMF16
- Brand:
- Roxburgh EMC
Bulk discount available
Subtotal (1 unit)*
$266.31
(exc. GST)
$292.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $266.31 |
| 10 - 24 | $261.69 |
| 25 - 49 | $250.09 |
| 50 + | $240.91 |
*price indicative
- RS Stock No.:
- 796-7256
- Mfr. Part No.:
- PMF16
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 16A | |
| Voltage Rating | 240 V | |
| Mounting Type | Cable Mount | |
| Operating Frequency | 50 → 60Hz | |
| IEC Connector Type | C19, C20 | |
| Width | 82.5mm | |
| Depth | 152.5mm | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 16A | ||
Voltage Rating 240 V | ||
Mounting Type Cable Mount | ||
Operating Frequency 50 → 60Hz | ||
IEC Connector Type C19, C20 | ||
Width 82.5mm | ||
Depth 152.5mm | ||
Height 55mm | ||
Roxburgh Filtered Cord Set
Fitted with IEC60320 (C16) appliance inlet
Terminated with straight IEC (C20) plug
Additional protection to equipment with insufficient integral filtration
Flexible lead, length 0.46m
Terminated with straight IEC (C20) plug
Additional protection to equipment with insufficient integral filtration
Flexible lead, length 0.46m
