Aten, 10A, 100V, 240 V 8 Gang Socket Bar, 3.048m Cable IEC Surge Protection
- RS Stock No.:
- 274-1969
- Mfr. Part No.:
- PE6108G
- Brand:
- Aten
Subtotal (1 unit)*
$2,031.34
(exc. GST)
$2,234.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,031.34 |
*price indicative
- RS Stock No.:
- 274-1969
- Mfr. Part No.:
- PE6108G
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of Sockets | 8 | |
| Product Type | Socket Bar | |
| Socket Type | IEC | |
| Mains Plug Type | IEC | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Cord Length | 3.048m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 100V, 240V | |
| Standards/Approvals | CE | |
| Power Indicator | Yes | |
| Series | PE | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of Sockets 8 | ||
Product Type Socket Bar | ||
Socket Type IEC | ||
Mains Plug Type IEC | ||
Corded/Cordless Corded | ||
Current 10A | ||
Cord Length 3.048m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 100V, 240V | ||
Standards/Approvals CE | ||
Power Indicator Yes | ||
Series PE | ||
- COO (Country of Origin):
- TW
The Aten power distribution unit that effectively increase the efficiency of data centre power usage. That contain 8 AC outlets and are available in various IEC or NEMA socket configurations. They provide secure, centralized, intelligent, power management of data centre IT equipment.
Safe shutdown support
Multilanguage support
Related links
- Aten IEC C14 4 Gang Socket Bar 10A 240 V
- Aten NEMA 5-20R 12 Gang Socket Bar 16A, 240V ac Surge Protection
- HPM 8 Gang Socket Bar 10A, 240V RCD Protected Surge Protection
- HPM 4 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 4 Gang Socket Bar 10A, 240V Surge Protection
- Digitus IEC C13 10 Gang Socket Bar 10A, 250V ac Surge Protection
- HPM 6 Gang Socket Bar 10A, 240V RCD Protected Surge Protection
- HPM Type I 5 Gang Socket Bar 10A, 240V Surge Protection
