Rittal 6 Gang Socket Bar IEC C13

Get a bulk buy discount

Add 5 more to save $36.75

View bulk pricing options

Subtotal (1 unit)*

$408.50

(exc. GST)

$449.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$408.50-
5 - 9$401.15$36.75
10 - 14$393.92$145.80
15 +$386.84$324.90

*price indicative

RS Stock No.:
230-5034
Mfr. Part No.:
7859120
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Socket Bar

Number of Sockets

6

Socket Type

IEC C13

Switchable

No

Colour

Black

Standards/Approvals

EAC

Power Indicator

Yes

Series

DK 7859.120

The Rittal DK PSM Plus socket module system facilitates basic configuration of the racks, thanks to a vertical support rail with single-/3-phase infeed. The various socket modules to supply the active components may be snap-fitted into the support rail.

It is made up of aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy