Rittal, 10A, 250V 9 Gang Socket Bar, 2m Cable IEC C13 Fused

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$236.43

(exc. GST)

$260.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$236.43-
5 - 9$229.333%
10 - 14$222.445%
15 +$215.778%

*price indicative

RS Stock No.:
230-4964
Mfr. Part No.:
7240201
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Socket Bar

Number of Sockets

9

Socket Type

IEC C13

Mains Plug Type

IEC

Current

10A

Cord Length

2m

Colour

Black

Voltage

250V

Fused

Yes

Standards/Approvals

DIN VDE 0620-1, EAC

Series

DK

Rittal DK Series Power Distribution Unit, 250V Voltage Rating, 10A Current Rating - 7240201


This power distribution unit is a component for effective power management in various settings. Featuring a robust design, it is wall-mounted and equipped with 9 IEC C13 sockets, allowing multiple devices to connect with ease.

Features & Benefits


• 9 IEC C13 sockets enable simultaneous connections

• Wall-mounted design saves space in enclosures

• Fused for additional safety and protection

• Rewireable unit allows for custom configurations

• Black colour blends seamlessly with professional settings

Applications


• Used with server racks for power distribution

• Suitable for IT infrastructure setups

• Applied in control cabinets for efficient wiring

• Effective for powering office equipment

Is it easy to install?


Yes, it includes mounting brackets for easy installation.

Can it be adjusted for varying mounting distances?


Yes, it allows for a variable attachment distance of 25mm.

What safety features does the socket strip include?


The socket strip is equipped with an integrated miniature fuse for added safety.

Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy