Rittal, 16A, 24V 6 Gang Socket Bar CEE 7/3, C13
- RS Stock No.:
- 230-5038
- Mfr. Part No.:
- 7859430
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,090.00
(exc. GST)
$2,299.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,090.00 |
| 5 - 9 | $2,052.40 |
| 10 - 14 | $2,015.46 |
| 15 + | $1,979.18 |
*price indicative
- RS Stock No.:
- 230-5038
- Mfr. Part No.:
- 7859430
- Brand:
- Rittal
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
| Brand | Rittal | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | CEE 7/3, C13 | |
| Mains Plug Type | C13, CEE 7/3 | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Grey | |
| Voltage | 24V | |
| Standards/Approvals | EN 60950, EMC Directive 2014/30/EU, EN 50 600-2-2, Low Voltage Directive 2014/35/EU | |
| Power Indicator | Yes | |
| Series | PSM | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type CEE 7/3, C13 | ||
Mains Plug Type C13, CEE 7/3 | ||
Current 16A | ||
Switchable Yes | ||
Colour Grey | ||
Voltage 24V | ||
Standards/Approvals EN 60950, EMC Directive 2014/30/EU, EN 50 600-2-2, Low Voltage Directive 2014/35/EU | ||
Power Indicator Yes | ||
Series PSM | ||
- COO (Country of Origin):
- DE
The Rittal PSM measurement modules with CAN bus is suitable for upgrading existing PSM installations if it becomes necessary to record the power data or add a switching option for the connected equipment. There are three variants available with different
Simple, shock-hazard-protected, plug & play installation with the system operational
PSM module is easily fitted into and removed from the PSM busbar, allowing it to be used at changing locations
Compatible with the European PSM busbar range
Related links
- Rittal C19 C13 6 Gang Socket Bar 230V
- Rittal IEC C13 6 Gang Socket Bar
- Rittal Type F CEE 7/3 9 Gang Socket Bar 16A, 250V Surge Protection
- CAE Multimedia Connect Schuko 6 Gang Socket Bar 16A, 250V ac
- APC IEC C13 16A, 240V
- APC IEC 60320 C13 21 Gang Socket Bar 230V
- APC IEC C13 16A, 240V
- Schneider Electric French 2P 9 Gang Socket Bar 250V