Rittal, 16A, 230V 6 Gang Socket Bar C19, IEC 60320, C13

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2,185.00

(exc. GST)

$2,403.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2,185.00-
5 - 9$2,145.671%
10 - 14$2,107.043%
15 +$2,069.135%

*price indicative

RS Stock No.:
230-5037
Mfr. Part No.:
7859420
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Number of Sockets

6

Product Type

Socket Bar

Socket Type

C19, IEC 60320, C13

Current

16A

Colour

Grey

Switchable

Yes

Voltage

230V

Standards/Approvals

Low Voltage Directive 2014/35/EU, EN 60950, EMC Directive 2014/30/EU, EN 50 600-2-2

Power Indicator

Yes

Series

PSM

COO (Country of Origin):
DE
The Rittal PSM measurement modules with CAN bus is suitable for upgrading existing PSM installations if it becomes necessary to record the power data or add a switching option for the connected equipment. There are three variants available with different

Simple, shock-hazard-protected, plug & play installation with the system operational

PSM module is easily fitted into and removed from the PSM busbar, allowing it to be used at changing locations

Compatible with the European PSM busbar range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy