Rittal, 16A, 230V 12 Gang Socket Bar, 2m Cable IEC C13
- RS Stock No.:
- 230-4963
- Mfr. Part No.:
- 7240200
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$333.40
(exc. GST)
$366.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $333.40 | - |
| 5 - 9 | $327.37 | 1% |
| 10 - 14 | $321.49 | 3% |
| 15 + | $315.72 | 5% |
*price indicative
- RS Stock No.:
- 230-4963
- Mfr. Part No.:
- 7240200
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Sockets | 12 | |
| Product Type | Socket Bar | |
| Socket Type | IEC C13 | |
| Mains Plug Type | IEC | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 2m | |
| Switchable | No | |
| Colour | Grey | |
| Voltage | 230V | |
| Standards/Approvals | EAC, EN 60320-2-2 | |
| Series | DK 7240.200 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Sockets 12 | ||
Product Type Socket Bar | ||
Socket Type IEC C13 | ||
Mains Plug Type IEC | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 2m | ||
Switchable No | ||
Colour Grey | ||
Voltage 230V | ||
Standards/Approvals EAC, EN 60320-2-2 | ||
Series DK 7240.200 | ||
Rittal Power Distribution Unit, 16A Socket Power Distribution, Grey, IEC C13 Socket Unit - 7240200
This power distribution unit by Rittal, with a current rating of 16A, features a grey colour design and is equipped with IEC C13 socket type for efficient power distribution. Ideal for various electrical setups, this unit ensures reliable performance and safety.
Features & Benefits
• Provides 12 sockets for enhanced connectivity
• Voltage rating of 250V ensures compatibility with different devices
• Constructed with high-quality aluminium section and polycarbonate socket inserts
• Space-saving design with practical universal fastening
• Adjustable attachment distance for flexibility in installation
Applications
• Suitable for IT wall-mounted distributors
Can it support multiple devices at once?
Yes, this power distribution unit offers 12 sockets for simultaneous connectivity.
Will it fit in a standard 19-inch rack?
Yes, the dimensions of 482.6mm length make it compatible with a 19-inch rack setup.
Is it easy to install?
Installation is made simple with included mounting brackets and assembly parts.
Can it handle starting-current spikes?
Depending on the application, using a charging current reserve is recommended to prevent incorrect activation.
What is the weight of the unit?
Each pack weighs around 0.86kg for easy handling during installation.
