Rittal 4 Gang Socket Bar IEC C13
- RS Stock No.:
- 230-5023
- Mfr. Part No.:
- 7856220
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $48.20
View bulk pricing optionsSubtotal (1 unit)*
$535.01
(exc. GST)
$588.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $535.01 | - |
| 5 - 9 | $525.37 | $48.20 |
| 10 - 14 | $515.88 | $191.30 |
| 15 + | $506.59 | $426.30 |
*price indicative
- RS Stock No.:
- 230-5023
- Mfr. Part No.:
- 7856220
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | IEC C13 | |
| Switchable | No | |
| Colour | Black | |
| Standards/Approvals | EAC | |
| Series | DK 7856.220 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type IEC C13 | ||
Switchable No | ||
Colour Black | ||
Standards/Approvals EAC | ||
Series DK 7856.220 | ||
The Rittal DK PSM Plus socket module system facilitates basic configuration of the racks, thanks to a vertical support rail with single-/3-phase infeed. The various socket modules to supply the active components may be snap-fitted into the support rail.
It is made up of aluminium
Related links
- Rittal IEC C13 6 Gang Socket Bar
- Rittal IEC C13 9 Gang Socket Bar 250V Fused
- Rittal IEC C13 8 Gang Socket Bar 16A, 230V
- Rittal IEC C13 12 Gang Socket Bar 16A, 230V
- Rittal IEC 320 socket C19 4 Gang Socket Bar
- Rittal IEC C19 3m Cable 230V
- Rittal IEC C19 3m Cable 230V
- APC IEC 60320 C19 4 Gang Socket Bar 32A, 230V
