APC, 16A, 240V 9 Gang Socket Bar IEC C13, IEC C19
- RS Stock No.:
- 576-909
- Distrelec Article No.:
- 303-98-982
- Mfr. Part No.:
- AP6120A
- Brand:
- APC
Subtotal (1 unit)*
$294.62
(exc. GST)
$324.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.62 |
*price indicative
- RS Stock No.:
- 576-909
- Distrelec Article No.:
- 303-98-982
- Mfr. Part No.:
- AP6120A
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Socket Bar | |
| Number of Sockets | 9 | |
| Socket Type | IEC C13, IEC C19 | |
| Mains Plug Type | IEC 60320 C20 | |
| Current | 16A | |
| Voltage | 240V | |
| Standards/Approvals | cUL, EAC, IRAM, VDE, CE, UL, PSE | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Socket Bar | ||
Number of Sockets 9 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC 60320 C20 | ||
Current 16A | ||
Voltage 240V | ||
Standards/Approvals cUL, EAC, IRAM, VDE, CE, UL, PSE | ||
- COO (Country of Origin):
- IN
The APC Basic Rack PDU is a compact and efficient power distribution unit designed for 100 to 240V input voltage with a 20A max line current. It features seven IEC C13 and two IEC C19 outlets, making it suitable for various IT equipment. With a 1U horizontal mounting design, it ensures space-efficient installation while maintaining compliance with global standards.
Front and Rear mounting
RoHS compliant
REACH compliant
