Legrand, 10A, 240V ac 2 Gang Socket Bar
- RS Stock No.:
- 338-587
- Mfr. Part No.:
- WL777LG
- Brand:
- Legrand
Subtotal (1 unit)*
$72.79
(exc. GST)
$80.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.79 |
*price indicative
- RS Stock No.:
- 338-587
- Mfr. Part No.:
- WL777LG
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Sockets | 2 | |
| Product Type | Socket Bar | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Surge Protection | No | |
| Voltage | 240V ac | |
| RCD Protected | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Fused | No | |
| Filtered | No | |
| Series | WL | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Sockets 2 | ||
Product Type Socket Bar | ||
Corded/Cordless Corded | ||
Current 10A | ||
Surge Protection No | ||
Voltage 240V ac | ||
RCD Protected No | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Fused No | ||
Filtered No | ||
Series WL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- HPM Type I - ANZ/CN 2 Gang Socket Bar 230V ac, 240 V ac
- HPM Type I - ANZ/CN 4 Gang Socket Bar 10A, 240V
- HPM Type I 6 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 4 Gang Socket Bar 10A, 240V RCD Protected
- Rittal IEC C13 9 Gang Socket Bar 250V Fused
- Digitus IEC C13 10 Gang Socket Bar 10A, 250V ac Surge Protection
- Aten 8 Gang Socket Bar 10A 240 V Surge Protection
- HPM Type I 5 Gang Socket Bar 10A, 240V
