HPM, 10A, 230V ac, 240 V ac 2 Gang Socket Bar Type I - ANZ/CN
- RS Stock No.:
- 273-1179
- Mfr. Part No.:
- D2LWE
- Brand:
- HPM
Subtotal (1 unit)*
$8.17
(exc. GST)
$8.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $8.17 |
*price indicative
- RS Stock No.:
- 273-1179
- Mfr. Part No.:
- D2LWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Socket Bar | |
| Number of Sockets | 2 | |
| Socket Type | Type I - ANZ/CN | |
| Corded/Cordless | Cordless | |
| Current | 10A | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 230V ac, 240V ac | |
| RCD Protected | No | |
| Standards/Approvals | No | |
| Fused | No | |
| Filtered | No | |
| Series | D2 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Socket Bar | ||
Number of Sockets 2 | ||
Socket Type Type I - ANZ/CN | ||
Corded/Cordless Cordless | ||
Current 10A | ||
Colour White | ||
Surge Protection No | ||
Voltage 230V ac, 240V ac | ||
RCD Protected No | ||
Standards/Approvals No | ||
Fused No | ||
Filtered No | ||
Series D2 | ||
- COO (Country of Origin):
- CN
The HPM double adaptor is rated for 10A 2400W left extend and it is white in colour.
It is easy to access
Versatile and convenient
- RS Stock No. 2731180
- Mfr. Part No. D2PA
Each
$31.23
- RS Stock No. 7793857
- Mfr. Part No. AP9565
Each
$640.66
- RS Stock No. 2741968
- Mfr. Part No. PE4104G
Each
$778.06
- RS Stock No. 2741969
- Mfr. Part No. PE6108G
Each
$1,929.77
Related links
- HPM Type I - ANZ/CN 2 Gang Socket Bar 230V ac, 240 V ac
- HPM Type I - ANZ/CN 4 Gang Socket Bar 10A, 240V
- HPM Type I - ANZ/CN 6 Gang Socket Bar 10A, 240V
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM Grey 2 Gang Power Socket Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM Black 2 Gang Power Socket Type I - ANZ/CN











